Modular Dbl Door Encl - 1400 x 1200 x 600 - Steel/Lt Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 55.12 in. |
| Width | 47.24 in. |
| Height | 23.62 in. |
| Agency Approvals | csa, ul, ce, NEMA type-12 |
| Manufacturer Series | HMET |
| IP Rating | IP54 |
| Compliance | Compliance Docs |