Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hynix Semiconductor HMT351R7BFR4A-H9 SDRAM DIMM

  • 4GB SDRAM DDR3-1333 RDIMM PC3-10600 240-Pin ECC Server Memory CL9 1Rx4
  • Jameco Part no.: 2329535
  • Manufacturer: Hynix Semiconductor
  • Manufacturer p/n: HMT351R7BFR4A-H9
  • HTS code: 8473.30.1140
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

4GB SDRAM DDR3-1333 RDIMM PC3-10600 240-Pin ECC Server Memory

Specifications

  • 4 GB (single stick)
  • Package: RDIMM
  • Technology: DDR3-1333
  • Frequency: 1333 MHz
  • Registered ECC support
  • Speed: PC3-10600
  • CAS Latency: 9 (CL9)
  • Voltage: 1.35 V
  • Rank: 1Rx4
  • 240-Pin


Report a problem
Suggest a product
Specification Value
Product TypeDDR3
Capacity4 GB
SpeedDDR3-1333
ECC SupportYes
Voltage Rating1.35 VDC
CAS Latency9
Pins240
Organization1Rx4


Report a problem
Suggest a product
Jameco Register
;