N4X 3-pt Dbl Door Floormount Encl w/panel - 60 x 48 x 18 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 60.13 in. |
| Width | 48.06 in. |
| Height | 18.69 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | HN4FMSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |