N4 3-pt Dbl Door Floormount Encl w/panel - 72 x 72 x 24 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 72.13 in. |
| Width | 72.06 in. |
| Height | 24.69 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4 |
| Manufacturer Series | HN4FM |
| IP Rating | IP66 |
| Compliance | Compliance Docs |