N4X 3-Pt Freestanding Encl - 72 X 24 X 18 - 316 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 72 in. |
| Width | 30 in. |
| Height | 18 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | HN4FSSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |