N4 Freestanding Encl - Dbl Door - Dual Access - 72X60X24 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 72 in. |
| Width | 60 in. |
| Height | 24 in. |
| Agency Approvals | csa, ul, ce, NEMA type-4 |
| Manufacturer Series | HN4FSTD |
| IP Rating | IP66 |
| Compliance | Compliance Docs |