N4X 2 Door Dual Access Freestanding Encl - 90 x 72 x 24 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 90 in. |
| Width | 72 in. |
| Height | 24 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-13, type-4x |
| Manufacturer Series | HN4FSTDSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |