N4,12 Dbl Door Wallmount Encl W/Panel - 24 X 48 X 8 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 24 in. |
| Width | 48 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4 |
| Manufacturer Series | HN4WM |
| IP Rating | IP66 |
| Compliance | Compliance Docs |