N4X 2 Door Wallmount Encl w/panel - 42 x 48 x 12 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 42 in. |
| Width | 48 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | HN4WMSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |