Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HP12PCGY Electrical Enclosure Accessories

  • Hole Plug 22mm Pushbutton Polycarbonate Gray
  • Jameco Part no.: 2612607
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HP12PCGY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$9.25 ea

8 Weeks Lead Time


# of units Price
2+ $9.25
10+ $8.65
50+ $8.25
200+ $7.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Hole Plug 22mm Pushbutton Polycarbonate Gray

Features

  • Material: Polycarbonate Plastic
  • Standards: csa, ru, cru
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Hole Plug - 22mm Pushbutton - Polycarbonate Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
ColorGray
Agency ApprovalsCSA, UL, CUL
Manufacturer SeriesHPN4PC
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;