Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HP300LG Electrical Enclosure Accessories

  • Hole Plug 3" Conduit Steel/Light Gray
  • Jameco Part no.: 2612783
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HP300LG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$30.15 ea

68 ship on Sep. 21


# of units Price
1+ $30.15
5+ $28.55
25+ $27.15
100+ $26.15

Request Larger Quantity Quote

Hole Plug 3" Conduit Steel/Light Gray

Features

  • Material: N/A
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Hole Plug - 3" Conduit - Steel/Lt Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
MaterialSteel
ColorGray
Manufacturer SeriesHP
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;