Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switchcraft HPCC4F Audio Video Connectors and Plugs

  • 4 Position SPEAKON Circular Connector Plug Non-Gendered Quick Connect 0.250 Inch
  • Jameco Part no.: 1772598
  • Manufacturer: Switchcraft
  • Manufacturer p/n: HPCC4F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
A3F A3F
Switchcraft
$9.35
A3M A3M
Switchcraft
$7.05
A4F A4F
Switchcraft
$16.85
A4M A4M
Switchcraft
$12.35
A6F A6F
Switchcraft
$29.25
D3M D3M
Switchcraft
$8.95

$11.65 ea

4 Weeks Lead Time


# of units Price
100+ $11.65
500+ $9.85
1000+ $8.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

4 Position Circular Connector Plug Non-Gendered Quick Connect 0.250"

Features

  • Series: HPC - SPEAKON
  • Connector Type: Plug, Non-Gendered
  • Number of Positions: 4 (Power)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Quick Connect - 0.250" (6.3 mm)
  • Fastening Type: Latch Lock, Push-Twist
  • Orientation: Keyed
  • Primary Material: Plastic
  • Shell Material: Thermoplastic
  • Contact Finish - Mating: Silver
  • Color: Black
  • Ingress Protection: IP25
  • Material Flammability Rating: UL94 V-0
  • Shielding: Unshielded
  • Current Rating: 50 A
  • Cable Opening: 0.560" (14.22 mm)
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Copper Alloy
  • Insert Material: Thermoplastic
  • Applications: Audio, Industrial, Medical

Overview

4 Position SPEAKON Circular Connector Plug Non-Gendered Quick Connect 0.250".



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;