Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman HQMHDMI120 Audio and Video Cables

  • Premium HDMI 2.0 Cable High Speed 4K Gold-Plated Connectors 5m
  • Jameco Part no.: 2744407
  • Manufacturer: Velleman
  • Manufacturer p/n: HQMHDMI120
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AS8F2M AS8F2M
Kobiconn
$0.69
10A3-03106 10A3-03106
Steren Electronics
$1.49
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
10A3-01206-M 10A3-01206-M
Jameco ValuePro
$1.95
70-3536B 70-3536B
LKG Industries
$4.25
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
$2.25

$12.95 ea

200 ship on Sep. 29

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $12.95
10+ $11.59
50+ $9.95

Request Larger Quantity Quote

Premium HDMI 2.0 Cable High Speed 4K Gold-Plated Connectors 5m

Features

  • Crystal-clear image quality: With the support of HDMI High Speed 2.0 and a total bandwidth of 18 Gbit/s, you enjoy excellent image quality for 4K videos and other high-definition content on your television.
  • Optimal signal transmission: The cable features a gold-plated contact and triple shielding, ensuring stable and reliable signal transmission without interference.
  • Suitable for high-quality A/V connections: With a length of 1 meter and a diameter of 6.5 mm, this cable is perfectly suited for high-quality audiovisual connections, providing you an optimal experience when viewing your favorite content.
  • Robust design: The cable is made of double braided cotton and high-quality copper wire, allowing you to enjoy high-quality audiovisual experiences time and time again.
  • Versatile use: The cable supports HDMI High Speed 2.0, meaning it is compatible with a wide range of devices, such as 4K televisions, Blu-ray players, game consoles, and more, making it a versatile choice for your home entertainment setup.

Overview

Enjoy crystal-clear digital footage on your TV with this high-end HDMI High Speed cable, which is composed of braided cotton and reinforced with premium copper wire. This cable ensures optimal signal transfer with its gold-plated connector, triple shielding, and support for HDMI High Speed 2.0. Additionally, it supports 4K video with peak resolutions of 3841 x 2160 (@ 60 Hz), 4096 x 2160 (@ 30 Hz - HDMI), and 4096 x 2160 (@ 60 Hz) with a total bandwidth of 18 Gbit/s.

This multipurpose connection provides dependable performance and satisfies all of your audiovisual needs, so you can consistently enjoy the best possible viewing and listening experience, regardless of the application - whether you're playing games, watching movies, or delivering multimedia presentations.

Technical Specifications

  • Jacket material: PVC (polyvinyl chloride)
  • Cable length: 5 m
  • Inner diameter: 6 mm
  • Conductor material: Copper
  • Outer diameter: 6.5 mm
  • 4K compatible
  • Audio/video signal: HDMI, high speed
  • Supported features: High speed HDMI 2.0
  • Maximum resolution multi: 3841 x 2160 (@ 60 Hz), 4096 x 2160 (@ 30 Hz - HDMI), 4096 x 2160 (@ 60 Hz)
  • Shielding type: Aluminum mylar, Braid
  • Total bandwidth: 18 Gbit/s
  • Wire size AWG range: 28-30 AWG
  • Connector type 1: HDMI-A, male
  • Connector type 2: HDMI-A, male



Report a problem
Suggest a product
Specification Value
Product TypePrecision HDMI Cable
1st ConnectorHDMI Male
2nd ConnectorHDMI Male
Length5 m, 16.25 ft.
ColorBlack/Gray
InsulationN/A
ShieldingN/A
Conductor Strand28-30AWG


Report a problem
Suggest a product
Jameco Register
;