Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRPG-200-7.5 AC to DC Enclosed Single Output Power Supply

  • 7.5VDC 26.7A 200W Enclosed Switching Power Supply 5Vsb PFC
  • Jameco Part no.: 2149298
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRPG-200-7.5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HRPG-300-7.5 HRPG-300-7.5
MEAN WELL
$92.50
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-35-5 RS-35-5
MEAN WELL
$13.70
RS-50-5 RS-50-5
MEAN WELL
$15.20
RS-75-5 RS-75-5
MEAN WELL
$18.20
RS-100-5 RS-100-5
MEAN WELL
$24.50
RS-150-5 RS-150-5
MEAN WELL
$26.40

$77.50 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $77.50
5+ $73.80
10+ $70.60
20+ $68.50

Request Larger Quantity Quote

200W Single Output Power Supply with PFC


Output: 7.5 Volts @ 26.7 Amps


Features:

  • Input voltage range: 85-264 @ 47-63Hz, or 120-370VDC
  • Efficiency: 86%
  • Built-in active PFC function, PF>0.95
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in DC OK signal
  • Stand by 5V @ 0.3A
  • 1U low profile 38mm
  • Cooling by free air convection
  • Built-in remote sense function
  • Size: 7.8"L x 3.9"W x 1.5"H
  • Weight: 1.7 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage7.5 VDC
    Output Current26.70 A
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length7.8 in.
    Width3.9 in.
    Height1.5 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current2.2 A
    Number of Outputs1
    Power Rating200.3 W
    Efficiency86%
    Manufacturer SeriesHRPG-200
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching SMPS
    StyleEnclosed
    Output Voltage (Channel 1)7.5 VDC
    Output Current (Channel 1)26.7 A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;