Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRPG-600-7.5 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 7.5 Volt 80 Amp 600 Watt
  • Jameco Part no.: 2101761
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRPG-600-7.5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
RS-25-5 RS-25-5
MEAN WELL
$10.80
RS-35-5 RS-35-5
MEAN WELL
$13.70
RS-50-5 RS-50-5
MEAN WELL
$15.20
RS-75-5 RS-75-5
MEAN WELL
$18.20
RS-100-5 RS-100-5
MEAN WELL
$24.50
RS-150-5 RS-150-5
MEAN WELL
$26.40

$157.70 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $157.70
5+ $150.20
10+ $143.60
20+ $139.40

Request Larger Quantity Quote

600 W Single Output with PFC Function


7.5 Volts @ 80 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • No load power consumption<0.75W
  • Current sharing up to 2400W (3+1) (24V,36V,48V)
  • 5 years warranty
  • High efficiency up to 86%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage7.5 VDC
Output Current80 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating600 W
Efficiency86%
Manufacturer SeriesHRPG-600
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)7.5 VDC
Output Current (Channel 1)80 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;