Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries HS-BPHP800 NiMH Rechargeable Batteries

  • Sony BP-HP800-11 NiMH Battery 2.4V 700mAh
  • Jameco Part no.: 2742735
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: HS-BPHP800
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$15.45 ea

42 ship on Sep. 28


# of units Price
2+ $15.45
10+ $14.35
50+ $13.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Sony BP-HP800-11 NiMH Battery 2.4V 700mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 2.4 VDC
  • Capacity: 700 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Pressure Fit

Overview

Suitable for Sony MDR-RF995, Sony MDR-RF995RK, Sony WH-RF400, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage2.4 VDC
Capacity700 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationPressure Fit
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithSony MDR-RF995, Sony MDR-RF995RK, Sony WH-RF400,


Report a problem
Suggest a product
Jameco Register
;