$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $54.95 |
| 5+ | $51.65 |
| 25+ | $48.95 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 50 A |
| Input Voltage | 90 VAC to 132 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.3 in. |
| Width | 3.2 in. |
| Height | 1.2 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, EN, EAC |
| Maximum Input Current | 3 A |
| Number of Outputs | 1 |
| Power Rating | 250 W |
| Efficiency | 86% |
| Manufacturer Series | HSN-300 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 50 A |
| Compliance | Compliance Docs |