Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hanlong Tools HT-214D Crimpers

  • IDC DIP Plug Crimping Fixture Tool with Dual Slot DIP Plug Attachment
  • Jameco Part no.: 2156033
  • Manufacturer: Hanlong Tools
  • Manufacturer p/n: HT-214D
  • HTS code: 8203.20.6060
You May Also Like
HT-303-R HT-303-R
Hanlong Tools
$19.95
HT-214-R HT-214-R
Hanlong Tools
$11.00
HT-202A-R HT-202A-R
Hanlong Tools
$9.95
HT-336G-R HT-336G-R
Hanlong Tools
$26.95
HT-213-R HT-213-R
Hanlong Tools
$10.95
W-HT-1921 W-HT-1921
Waldom Electronics
$39.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $11.95
5+ $10.95

Request Larger Quantity Quote

IDC DIP Plug Crimping Fixture Tool with Dual Slot DIP Plug Attachment

Features:

  • Crimps DIP packages within distance 0.1", 0.3", 0.6" (max. 58mm width)
  • DIP plug attachment
  • Stand seat for connector
  • Crimper moving parallel by slot
  • Material: Hardened low carbon steel
  • Black oxide finished
  • PVC handles
  • Size: 9.5" long
  • Includes DIP attachment

Overview

For crimping up to 40-pin DIP packages. Also available with IDC plug attachment: P/N 73252



Report a problem
Suggest a product
Specification Value
Product TypeInsulation Displacement Connector (IDC) up to DIP-40


Report a problem
Suggest a product
Jameco Register
;