$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $123.50 |
| 5+ | $117.70 |
| 10+ | $112.50 |
| 20+ | $109.20 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 6.70 A |
| Output Range | 24 VDC to 48 VDC |
| Input Voltage | 180 VAC to 528 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 7.52 in. |
| Width | 2.48 in. |
| Height | 1.48 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, FCC, EN, EAC |
| Power Rating | 321.6 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.1 A |
| Efficiency | 94% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | HVG-320 |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP65 |
| Compliance | Compliance Docs |