$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $122.20 |
| 5+ | $116.40 |
| 10+ | $111.20 |
| 20+ | $108.00 |
HVGC-320 series is a 320W AC-DC LED driver featuring the constant current mode and high voltage output. It operates from 180-528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5% and with the fanless design, the entire series can operate with -40C to +90C case temperature under free air convection. The design of metal housing and IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC-320 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting systems.
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.75 A |
| Output Range | 91.4 VDC to 182.8 VDC |
| Input Voltage | 180 VAC to 528 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 10.32 in. |
| Width | 3.54 in. |
| Height | 1.72 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CE, FCC, EN, ENEC, EAC |
| Power Rating | 320 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.1 A |
| Efficiency | 93.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Manufacturer Series | HVGC-320 |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP65 |
| Compliance | Compliance Docs |