| # of units | Price |
|---|---|
| 1+ | $256.95 |
| 5+ | $243.15 |
| 25+ | $233.45 |
Corrosion Inhibitor Cup 2.25" Dia x 1.27" - Package of 10.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 8 in. |
| Width | 5 in. |
| Height | 5 in. |
| Manufacturer Series | HVPCI |
| Compliance | Compliance Docs |