N4, 12 Wallmt, Hinged w/handle - 30 x 24 x 10 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 30 in. |
| Width | 24 in. |
| Height | 10 in. |
| Agency Approvals | csa, ul, ce, NEMA type-3r, type-4 |
| Manufacturer Series | HWHK |
| IP Rating | IP66 |
| Compliance | Compliance Docs |