N4X Wallmt, Hinged w/handle - 30 x 30 x 8 - 304 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 30 in. |
| Width | 30 in. |
| Height | 8 in. |
| Agency Approvals | csa, ul, ce, NEMA type-13, type-4x |
| Manufacturer Series | HWN4SSHK |
| IP Rating | IP66 |
| Compliance | Compliance Docs |