Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HWC3012U35BK Rack Mount Enclosures

  • 12U 30W 35D Swing Out Wall Mount Cabinet Wall Mount 27.81 x 30.68 x 34.78 Inch
  • Jameco Part no.: 2614695
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HWC3012U35BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$1,118.95 ea

8 Weeks Lead Time


# of units Price
1+ $1,118.95
5+ $1,084.95

Request Larger Quantity Quote

12U 30W 35D Swing Out Wall Mount Cabinet Wall Mount 27.81 x 30.68 x 34.78 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, zone4, taa-compliant
  • Rack Units: 12
  • Rack Type: Wall Mount
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

12U 30W 35D Swing Out Wall Mount Cabinet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeWall Mount Tapped 10-32
Size Code12U
MaterialMild Steel
Manufacturer SeriesHWC
Depth34.78 in.
Agency ApprovalsUL, CUL, PCI, Zone4, TAA-Compliant
Length27.81 in.
Width30.68 in.


Report a problem
Suggest a product
Jameco Register
;