| # of units | Price |
|---|---|
| 1+ | $219.95 |
| 5+ | $208.35 |
| 25+ | $199.95 |
chassis - wood sides aluminum panel.
| Specification | Value |
|---|---|
| Product Type | Chassis |
| Material | Aluminum |
| Length | 13 in. |
| Width | 10 in. |
| Height | 3 in. |
| Color | Natural Aluminum |
| Additional Feature | Chassis (Walnut) |
| Manufacturer Series | HWCHAS |
| Compliance | Compliance Docs |