36U30W Vented Door for HWF (White).
| Specification | Value |
|---|---|
| Product Type | HWF - 36U/30W VENTED DOOR |
| Size Code | 36U |
| Color | Matte White |
| Material | Mild Steel |
| Manufacturer Series | HWF |
| Height | 1 in. |
| Agency Approvals | UL, CUL, TAA-Compliant |
| Length | 63 in. |
| Width | 30 in. |
| Compliance | Compliance Docs |