Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HWFVD3048UWH Rack Components

  • 48U 30W Vented Door For Hwf (White) 90.8 x 30 x 1 Inch
  • Jameco Part no.: 2615103
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HWFVD3048UWH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$591.95 ea

8 Weeks Lead Time


# of units Price
1+ $591.95
5+ $572.95

Request Larger Quantity Quote

48U 30W Vented Door For Hwf (White) 90.8 x 30 x 1 Inch

Features

  • Material: Mild Steel
  • Standards: culus, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

48U 30W Vented Door for HWF (White).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHWF - 48U/30W VENTED DOOR
Size Code48U
ColorMatte White
MaterialMild Steel
Manufacturer SeriesHWF
Height1 in.
Agency ApprovalsUL, CUL, TAA-Compliant
Length90.8 in.
Width30 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;