Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HWM2412U26BK Rack Mount Enclosures

  • 12U 24W 31.7D Swing Out Wall Cabinet with Vented Door Wall Mount 27.75 x 24.68 x 31.7 Inch
  • Jameco Part no.: 2615175
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HWM2412U26BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$1,137.95 ea

1 ship on Sep. 22


# of units Price
1+ $1,137.95
5+ $1,102.95

Request Larger Quantity Quote

12U 24W 31.7D Swing Out Wall Cabinet with Vented Door Wall Mount 27.75 x 24.68 x 31.7 Inch

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • Rack Units: 12
  • Rack Type: Wall Mount
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

12U 24W 31.7D Swing Out Wall Cabinet w/ Vented Door.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeWall Mount Tapped 10-32
Size Code12U
MaterialMild Steel
Manufacturer SeriesHWM
Depth31.7 in.
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
Length27.75 in.
Width24.68 in.


Report a problem
Suggest a product
Jameco Register
;