Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing HWMSR24U Rack Accessories

  • 24U Square Hole Rails For Hwm (Sold In Pairs) Mild Steel
  • Jameco Part no.: 2615415
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: HWMSR24U
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$78.55 ea

4 ship on Sep. 18


# of units Price
1+ $78.55
5+ $74.55
25+ $70.75

Request Larger Quantity Quote

24U Square Hole Rails For Hwm (Sold In Pairs) Mild Steel

Features

  • Material: Mild Steel
  • Standards: culus, pci, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

24U Square Hole Rails for HWM (Sold in pairs).

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeRack Rail
Size Code24U
MaterialMild Steel
Manufacturer SeriesHWM
Agency ApprovalsUL, CUL, PCI, TAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;