N4X Wallmt Slope Top Encl - 30 x 24 x 12 - 316 SS.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 30 in. |
| Width | 24 in. |
| Height | 12 in. |
| Agency Approvals | csa, ul, ce, nsf, NEMA type-13, type-4x |
| Manufacturer Series | HWSTSS |
| IP Rating | IP66 |
| Compliance | Compliance Docs |