| # of units | Price |
|---|---|
| 1+ | $145.65 |
| 5+ | $139.85 |
| 25+ | $134.95 |
Hygienic Hy Replacement Gasket For 12 X 5.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 12 in. |
| Width | 5 in. |
| Height | 1 in. |
| Agency Approvals | CE, CUL, NSF |
| Manufacturer Series | HYPB |
| IP Rating | IP66 |
| Compliance | Compliance Docs |