Hygienic Hy Encl - 10 X 7 X 4 - 304 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Stainless Steel |
| Length | 10 in. |
| Width | 7 in. |
| Height | 4 in. |
| Agency Approvals | ce, culus, nsf, NEMA type-4x |
| Manufacturer Series | HYJ |
| IP Rating | IP66 |
| Compliance | Compliance Docs |