HYGIENIC N4X 304SS 24X20X8.
| Specification | Value |
|---|---|
| Product Type | Hygienic Type Enclosure |
| Material | Stainless Steel |
| Length | 24 in. |
| Width | 20 in. |
| Height | 8 in. |
| Additional Feature | Sloped Top |
| Agency Approvals | UL, CUL, NEMA 3R, 4, 4X, 12 and 13 |
| Compliance | Compliance Docs |