HYGIENIC N4X 304SS 42X36X12.
| Specification | Value |
|---|---|
| Product Type | Hygienic Type Enclosure |
| Material | Stainless Steel |
| Length | 42 in. |
| Width | 36 in. |
| Height | 12 in. |
| Additional Feature | Sloped Top |
| Agency Approvals | UL, CUL, NEMA 3R, 4, 4X, 12 and 13 |
| Compliance | Compliance Docs |