This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2128964">Substitute ProductsThe I-7513 is a 3-Channel RS-485 Active Star Wiring Hub. The unit has three independent RS-485 output channels, each with their own driver, which can transmit signals across 4,000 ft (1200m). of cable on each channel.
The I-7513 includes both Hub and Repeater functions, so each output channel can be connected to another hub.
The isolation site of the I-7513 is located in the input and output interface circuit; the I-7513 is a three- way isolation module.
Specifications:
Interface | |
Input (Master) | 1 RS-485 Channel: Data+, Data- |
Output (Slave) | 3 RS-485 Channels: Data+, Data- |
2-wire Cabling | Belden 8941 (2P twisted-pair cable), if different cables are used, the transmission distance may change |
Transfer Distance | Max. 1,200 m at 9.6 kbps; Max. 400 m at 115.2 kbps |
Max. Devices Supported | 256 (Each channel) |
Self-Tuner Asic Inside | Yes |
Speed | 300 ~ 115200 bps |
ESD Protection | Yes |
3000 VDC Three Way Isolated Protection | Yes |
Connection | Removable 10-Pin Terminal Block x 2 |
LED Indicators | |
Power/Communication | Yes |
Power | |
Input Voltage Range | +10 VDC ~ +30 VDC (Non-isolated) |
Power Consumption | 2.16 W |
Mechanical | |
Casing | Plastic |
Flammability | Fire Retardant Materials (UL94-V0 Level) |
Dimensions (W x H x D) | 72 mm x 122 mm x 35 mm |
Installation | DIN-Rail |
Environment | |
Operating Temperature | -25 °C ~ +75 °C |
Storage Temperature | -30 °C ~ +75 °C |
Humidity | 10 ~ 90% RH, non-condensing |
|