Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi IBS04SF15A2NO Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor D4 Stainless Steel 1.5mm Range 10-30VDC NPN-NO 2m PVC Cable Short Body IP67
  • Jameco Part no.: 2663135
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: IBS04SF15A2NO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$73.75 ea

7 Weeks Lead Time


# of units Price
10+ $73.75
50+ $69.65
250+ $65.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor D4 Stainless Steel 1.5mm Range 10-30VDC NPN-NO 2m PVC Cable Short Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 220 x 220 x 10 mm (LxWxH)
  • Harmonized Code: 85365070
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, D4 StaInless Steel, 2m Cable, Sn 1.5mm, Flush Mount, Short Body, NPN-NO Output, Supply Voltage 10-30Vdc, Max Output Current 100 mA, Max SwitchIng Frequency 4.5 kHz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypeNPN-NO
Sensing Distance1.5 mm
ShieldingUnshielded
Termination StyleCable Leads


Report a problem
Suggest a product
Jameco Register
;