Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ICB12L50N04POM1 Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M12 Nickel-Plated Brass 4mm Range PNP-NO 10-36VDC M12 Plug Long Body IP67
  • Jameco Part no.: 2663335
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ICB12L50N04POM1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$62.15 ea

4 Weeks Lead Time


# of units Price
1+ $62.15
5+ $58.65
25+ $55.35

Request Larger Quantity Quote

Inductive Proximity Sensor M12 Nickel-Plated Brass 4mm Range PNP-NO 10-36VDC M12 Plug Long Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M12 Nickel-Plated Brass, M12 Plug, Sn 4mm, Non-Flush Mount, Long Body, PNP-NO Output, Supply Voltage 10-36Vdc, Max Output Current 200 mA, Max SwitchIng Frequency 2 kHz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypePNP-NO
Sensing Distance4 mm
ShieldingUnshielded
Termination StyleConnector


Report a problem
Suggest a product
Jameco Register
;