Inductive Proximity Sensor M30 Nickel-Plated Brass 15mm Range IO-Link NPN/PNP/Push-Pull-NO/NC 10-36VDC 2m PVC Cable Short Body IP67
Features
Product Type: Inductive Sensors
Series: 530
Dimensions: 200 x 260 x 30 mm (LxWxH)
Harmonized Code: 85365070
ECCN: EAR99
Overview
Inductive Proximity Sensor, M30 Nickel-Plated Brass, 2m Cable, Sn 15mm, Flush Mount, Short Body, NPN/PNP/Push-Pull, NO/NC, Supply Voltage 10-36Vdc, Max Output Current 200 mA, Max SwitchIng Frequency 1 kHz, OperatIng Temperature -25C - +70C, IP67, IO-LInk