Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ICB30S35N40PO Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M30 Nickel-Plated Brass 40mm Range PNP-NO 10-36VDC 2m PVC Cable Short Body IP67
  • Jameco Part no.: 2663919
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ICB30S35N40PO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$113.75 ea

10 Weeks Lead Time


# of units Price
10+ $113.75
50+ $107.45
250+ $101.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor M30 Nickel-Plated Brass 40mm Range PNP-NO 10-36VDC 2m PVC Cable Short Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 200 x 260 x 30 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M30 Nickel-Plated Brass, 2m Cable, Sn 40mm, Non-Flush Mount, Short Body, PNP-NO Output, Supply Voltage 10-36Vdc, Max Output Current 200 mA, Max SwitchIng Frequency 100 Hz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypePNP-NO
Sensing Distance40 mm
ShieldingUnshielded
Termination StyleCable Leads


Report a problem
Suggest a product
Jameco Register
;