Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Renesas Technology ICL7611BCPA Analog and Linear Amplifiers

  • MAXIM Amplifier General Purpose Single Channel Rail-to-Rail 1.4MHz DIP-8
  • Jameco Part no.: 2301887
  • Manufacturer: Renesas Technology
  • Manufacturer p/n: ICL7611BCPA
  • HTS code: 8542.33.0001

PRICED TO MOVE

CLOSEOUT

You May Also Like
LM3080N LM3080N
National Semiconductor
$4.19
CA3130E CA3130E
Major Brands
$2.95
CA3140E CA3140E
Intersil Corporation
$1.49
LF347N LF347N
Motorola
$0.85
LF351N LF351N
Major Brands
$2.95
LF353N LF353N
Motorola
$0.99
Closeout

$0.99 ea

11 In Stock


# of units Price
1+ $0.99
10+ $0.89

Request Larger Quantity Quote

Amplifier General Purpose Single Channel Rail-to-Rail 1.4MHz DIP-8

Features

  • Amplifier Type: General Purpose
  • Number of Circuits: 1
  • Output Type: Rail-to-Rail
  • Slew Rate: 0.016 V/µs
  • Gain Bandwidth Product: 1.4 MHz
  • Current - Input Bias: 1 pA
  • Voltage - Input Offset: 5 mV
  • Current - Supply: 1 mA
  • Voltage - Supply, Single/Dual (±): 2 V to 16 V, ±1 V to 8 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62mm)
  • Base Number: ICL7611
  • Formerly Maxim Integrated/Maxim Semiconductor


Report a problem
Suggest a product
Specification Value
PackageDIP-8
Product TypeOp Amp


Report a problem
Suggest a product
Jameco Register
;