Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Intersil Corporation ICL8048CCPE Analog and Linear Amplifiers

Intersil Corporation
ICL8048CCPE Amplifiers
  • Monolithic Logarithmic Amplifier Temperature Compensated CDIP-16
  • Jameco Part no.: 2394935
  • Manufacturer: Intersil Corporation
  • Manufacturer p/n: ICL8048CCPE
  • HTS code: 8542.33.0001
You May Also Like
LM3080N LM3080N
National Semiconductor
$4.19
CA3130E CA3130E
Major Brands
$2.95
CA3140E CA3140E
Intersil Corporation
$1.49
LF347N LF347N
Motorola
$0.85
LF351N LF351N
Major Brands
$2.95
LF353N LF353N
Motorola
$0.99
Clearance

$17.95 ea

5 In Stock


# of units Price
1+ $17.95
10+ $15.95

Request Larger Quantity Quote

Monolithic Logarithmic Amplifier Temperature Compensated CDIP-16

Features

  • Amplifier Type: Monolithic logarithmic
  • Scale Factor, Adjustable: 1V/Decade
  • Dynamic Current Range: 120 dB
  • Dual JFET Input Op Amps
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: CDIP-16

Overview

The ICL8048 is a monolithic logarithmic amplifier capable of handling six decades of current input, or three decades of voltage input. It is fully temperature compensated and is nominally designed to provide 1V of output for each decade change of input. For increased flexibility, the scale factor, reference current and offset voltage are externally adjustable.



Report a problem
Suggest a product
Specification Value
PackageCDIP-16
Product TypeLog Amplifier


Report a problem
Suggest a product
Jameco Register
;