Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass ICM150S17PB-M.B DC Power Connectors

  • Scooter Connector Male Receptacle (3+7) Gold-Plated Brass 20/40A PCB Mount
  • Jameco Part no.: 2844839
  • Manufacturer: Amass
  • Manufacturer p/n: ICM150S17PB-M.B
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$1.69 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
100+ $1.69
500+ $1.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Scooter Connector Male Receptacle (3+7) Gold-Plated Brass 20/40A PCB Mount

Features

  • Product Type: Scooter connector
  • Connector Type: Male Receptacle
  • Current Rating: 20/40 A
  • Voltage Rating: 500 V
  • Contact Material: Brass
  • Contact Plating: Gold-Plated
  • Contact Resistance: 0.80 mOhm
  • Mounting: PCBd, for panels
  • Orientation: Straight

Overview

Scooter Connector Male Receptacle (3+7) Gold-Plated Brass 20/40A Straight PCB Mount.



Report a problem
Suggest a product
Specification Value
Product TypeDC Scooter Connector
Mounting StylePCB
Body OrientationStraight
Manufacturer SeriesICM150S17
Current Rating20 A, 40 A
Connector TypeSocket
ColorBlack
GenderMale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;