Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ICS05S23F08A2NO Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M5 Stainless Steel 0.8mm Range NPN-NO 10-30VDC 2m PVC Cable Short Body IP67
  • Jameco Part no.: 2664023
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ICS05S23F08A2NO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$73.75 ea

12 Weeks Lead Time


# of units Price
1+ $73.75
5+ $69.65
25+ $65.75

Request Larger Quantity Quote

Inductive Proximity Sensor M5 Stainless Steel 0.8mm Range NPN-NO 10-30VDC 2m PVC Cable Short Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 220 x 220 x 10 mm (LxWxH)
  • Harmonized Code: 85365070
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M5 StaInless Steel, 2m Cable, Sn 0.8mm, Flush Mount, Short Body, NPN-NO Output, Supply Voltage 10-30Vdc, Max Output Current 100 mA, Max SwitchIng Frequency 6 kHz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypeNPN-NO
Sensing Distance0.8 mm
ShieldingUnshielded
Termination StyleCable Leads


Report a problem
Suggest a product
Jameco Register
;