Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ICS05S23F15A2PO Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M5 Stainless Steel 1.5mm Range PNP-NO 10-30VDC 2m PVC Cable Short Body IP67
  • Jameco Part no.: 2664055
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ICS05S23F15A2PO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$75.85 ea

12 Weeks Lead Time


# of units Price
1+ $75.85
5+ $71.65
25+ $67.65

Request Larger Quantity Quote

Inductive Proximity Sensor M5 Stainless Steel 1.5mm Range PNP-NO 10-30VDC 2m PVC Cable Short Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 220 x 220 x 10 mm (LxWxH)
  • Harmonized Code: 85365070
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M5 StaInless Steel, 2m Cable, Sn 1.5mm, Flush Mount, Short Body, PNP-NO Output, Supply Voltage 10-30Vdc, Max Output Current 100 mA, Max SwitchIng Frequency 4.5 kHz, OperatIng Temperature -25C - +70C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypePNP-NO
Sensing Distance1.5 mm
ShieldingUnshielded
Termination StyleCable Leads


Report a problem
Suggest a product
Jameco Register
;