Inductive Proximity Sensor M8 Stainless Steel 4mm Range IO-Link NPN/PNP/Push-Pull-NO/NC 10-30VDC M8 Plug Long Body IP67
Features
Product Type: Inductive Sensors
Series: 530
Dimensions: 200 x 260 x 30 mm (LxWxH)
Harmonized Code: 85365070
ECCN: EAR99
Overview
Inductive Proximity Sensor, M8 StaInless Steel, M8 Plug, Sn 4mm, Non-Flush Mount, Long Body, NPN/PNP/Push-Pull, NO/NC, Supply Voltage 10-30Vdc, Max Output Current 100 mA, Max SwitchIng Frequency 2 kHz, OperatIng Temperature -25C - +80C, IP67, IO-LInk