Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ICS08S30F15POM1 Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M8 Stainless Steel 1.5mm Range PNP-NO 10-36VDC M12 Plug Short Body IP67
  • Jameco Part no.: 2664103
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ICS08S30F15POM1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$65.55 ea

8 Weeks Lead Time


# of units Price
10+ $65.55
50+ $61.85
250+ $58.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor M8 Stainless Steel 1.5mm Range PNP-NO 10-36VDC M12 Plug Short Body IP67

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 220 x 220 x 10 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99
  • Note: Replaces IA08BLF15POM1 different size and max temp

Overview

Inductive Proximity Sensor, M8 StaInless Steel, M12 Plug, Sn 1.5mm, Flush Mount, Short Body, PNP-NO, Supply Voltage 10-36Vdc, Max Output Current 200 mA, Max SwitchIng Frequency 2 kHz, OperatIng Temperature -25C - +80C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypePNP-NO, 3-Wire
Sensing Distance1.5 mm
ShieldingUnshielded
Termination StyleConnector


Report a problem
Suggest a product
Jameco Register
;