Inductive Proximity Sensor M12 Stainless Steel 8mm Range NPN-NC 8-60VDC 2m PUR Cable Long Body IP67-IP68-IP69K
Features
- Product Type: Inductive Sensors
- Series: 530
- Dimensions: 56 x 12 x 12 mm (LxWxH)
- Harmonized Code: 85365080
- ECCN: EAR99
Overview
Inductive Proximity Sensor, M12 StaInless Steel, 2m PUR Cable, Sn 8mm, Non-Flush Mount, NPN-NC Output, 8-60Vdc, 200 mA, Max Operating Frequency 1 kHz, Operating Temperature -40C to +85C, IP67-IP68-IP69K, 200 V/m Radiated Noise Immunity, Load Dump Protection, E1-Type
Report a problem
Suggest a product