Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ICS12L50N08POM1E1 Industrial Automation Inductive Proximity Sensors

  • Inductive Proximity Sensor M12 Stainless Steel 8mm Range PNP-NO 8-60VDC M12 Plug Long Body IP67-IP68-IP69K
  • Jameco Part no.: 2664255
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ICS12L50N08POM1E1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JM02-N JM02-N
MEAN WELL
$18.55
JM02-P JM02-P
MEAN WELL
$18.55
JMD02-N JMD02-N
MEAN WELL
$15.65
JMD02-P JMD02-P
MEAN WELL
$15.65
JM04-N3 JM04-N3
MEAN WELL
$15.65
JM04-P3 JM04-P3
MEAN WELL
$15.65

$110.65 ea

8 Weeks Lead Time


# of units Price
10+ $110.65
50+ $104.55
250+ $98.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor M12 Stainless Steel 8mm Range PNP-NO 8-60VDC M12 Plug Long Body IP67-IP68-IP69K

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 74.2 x 12 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, M12 StaInless Steel, M12-Plug, Sn 8mm, Non-Flush Mount, PNP-NO Output, 8-60Vdc, 200 mA, Max Operating Frequency 1 kHz, Op. Temperature -40C to +85C, IP67-IP68-IP69K, 200 V/m Radiated Noise Immunity, Load Dump Protection, E1-Type



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Output TypePNP-NO, 4-Wire
Sensing Distance8 mm
ShieldingUnshielded
Termination StyleConnector


Report a problem
Suggest a product
Jameco Register
;