Inductive Proximity Sensor M18 Stainless Steel 14mm Range NPN-NO 8-60VDC 2m PUR Cable Long Body IP67-IP68-IP69K
Features
- Product Type: Inductive Sensors
- Series: 530
- Dimensions: 60 x 18 x 18 mm (LxWxH)
- Harmonized Code: 8536509065
- ECCN: EAR99
Overview
Inductive Proximity Sensor, M18 StaInless Steel, 2m PUR Cable, Sn 14mm, Non-Flush Mount, NPN-NO Output, 8-60Vdc, 200 mA, Max Operating Frequency 0.9 kHz, Operating Temperature -40C to +85C, IP67-IP68-IP69K, 200 V/m Radiated Noise Immunity, Load Dump Protection, E1-Type
Report a problem
Suggest a product