Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ICS Technology ICS2494N Analog and Linear Clock Management Ics

  • Dual Video and Memory Clock Generator VGA-XGA 135MHz DIP-20
  • Jameco Part no.: 2303175
  • Manufacturer: ICS Technology
  • Manufacturer p/n: ICS2494N
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
XR2206CP XR2206CP
EXAR Corporation
$8.95
Closeout

$0.99 ea

161 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69

Request Larger Quantity Quote

Dual Video and Memory Clock Generator VGA-XGA 135MHz DIP-20

The dot clock generator is an integrated dual phase-locked loop frequency synthesizer capable of generating 16 video dot clock frequencies and 8 memory clock frequencies for use with high performance video display systems.

Features

  • World standard ISC2494A reconfigured to allow 8 memory frequencies
  • Mask-programmable frequencies
  • Pre-programmed versions for Industrial Standard VGA chips
  • Glitch-free frequency transitions
  • Provisions for external frequency input
  • Internal clock remains locked when the external frequency input is selected Buffered XTAL out
  • Fast acquisition of selected frequencies, strobed or non-strobed
  • DIP-20


Report a problem
Suggest a product
Specification Value
PackageDIP-20
Product TypeDual Video and Memory Clock Generator VGA-XGA


Report a problem
Suggest a product
Jameco Register
;